
The CT6EX203 is a 20kR cermet variable resistor with a 10% tolerance, suitable for operation between -55°C and 120°C. It features a through-hole mount and a length of 7mm. The resistor is lead-free and has a tin contact plating. It is available in bulk packaging.
Nidec CT6EX203 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EX203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.