
Cermet trimmer resistor with 10kR resistance and 10% tolerance. Features 1/2W power dissipation, operating temperature range of -55°C to 125°C, and 18 mechanical turns. This through-hole component has tin contact plating, PC pin terminations, and measures 9.6mm in length. Bulk packaged and lead-free.
Nidec CT94EW103 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT94EW103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
