
SPST slide switch, surface mount with gull wing termination. Features a 100mA contact current rating at 6V DC, with a 24V DC maximum voltage rating. Offers 1,000 electrical cycles, gold-plated stainless steel contacts, and a polyphenylene body. Operates within a -40°C to 85°C temperature range.
Nidec CVS-01TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CVS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec CVS-01TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
