Slide Switch, 2 Positions, SPST, On-off, Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Nidec DSS102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | DSS |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.