Nidec DT-315A technical specifications.
| Input Impedance | 6.8kR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resistance | 6800R |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec DT-315A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
