
This 28V rocker switch features a 10000 cycle electrical life and operates between -40°C and 85°C. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a SPDT throw configuration and a PC pin termination. It is a through hole mount device.
Nidec FL1D-2M-Z technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Nidec FL1D-2M-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.