PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL W/RETNN TERMINAL,5
Nidec FP1F-2M technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | FP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec FP1F-2M to view detailed technical specifications.
No datasheet is available for this part.