
This 28V SPDT on-momentary through hole switch features a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 28V DC. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is available in bulk packaging and has a termination of PC pin.
Nidec FP1F-2M-Z technical specifications.
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Nidec FP1F-2M-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
