
This 28V DPDT on-moment pushbutton switch features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is designed for operation within a temperature range of -40°C to 85°C and is available in a through-hole packaging configuration. The switch is compliant with RoHS regulations and is part of the FP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec FP2F-2M-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec FP2F-2M-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
