Nidec FT1D-2M-Z technical specifications.
| Actuator Length | 3.8mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec FT1D-2M-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
