This SPDT toggle switch features a 28V maximum DC voltage rating and a 0.4W maximum power rating at 28VDC. It has an electrical life of 50,000 cycles and is designed for use in PC mount applications with a bracket. The switch has a round lever actuator style and PC pins for termination. It operates within a temperature range of -40°C to 85°C.
Nidec FT1D-5M technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.