Switch Toggle ON (ON) DPDT Round Lever PC Pins 28VDC 0.4VA PC Mount Pack
Nidec FT2F-2M-Z technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON (ON) |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.