The FT2F-5M-Z is a washable DPDT toggle switch with a round lever actuator and PC pins termination. It has a maximum DC voltage rating of 28V and a maximum power rating of 0.4W at 28VDC. The switch is designed for electrical life of 30,000 cycles and can operate between -40°C and 85°C. It is mounted on a PC board with a bracket.
Nidec FT2F-5M-Z technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON (ON) |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.