The HDS408-E is an 8-position DIP switch with a recessed slide actuator and gull wing termination style. It has a maximum current rating of 0.025A at 24VDC and an electrical life of 1000 cycles. The switch is designed for surface mount applications and operates over a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec HDS408-E technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |