Slide Switch, 4 Positions, SPST, On-off, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | HDS |
| REACH | unknown |
| Military Spec | False |