SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,8,SURFACE MOUNT TERMINAL
Nidec HDS508 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | HDS |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.