Switch Push Button N.O. SPDT Square Button 3A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Nidec LP1S-16S-229 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec LP1S-16S-229 to view detailed technical specifications.
No datasheet is available for this part.