The LP1S-17S-229-Z is a SPDT pushbutton switch with a square button actuator. It has a maximum current rating of 3 amperes at 250 volts AC or 30 volts DC. The switch is rated for 250 volts AC and 30 volts DC maximum. It features PC pins for termination and is designed for through-hole mounting. The switch has an electrical life of 30,000 hours and operates within a temperature range of -15°C to 60°C.
Checking distributor stock and pricing after the page loads.
Nidec LP1S-17S-229-Z technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000(Max)Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |