This DPDT pushbutton switch features a square button actuator and a maximum current rating of 3 amps at 250VAC or 30VDC. It has a termination style of PC pins and a mounting type of through hole. The switch has a maximum operating temperature range of -15 to 60 degrees Celsius and an electrical life of 30,000 cycles. It is designed for use in applications where a momentary contact switch is required.
Nidec LP1S-26S-559-Z technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000(Max)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.