This SPDT pushbutton switch features a square button actuator and a maximum current rating of 3 amps at 250VAC or 30VDC. It has a termination style of PC pins and is designed for panel mounting. The switch operates within a temperature range of -15°C to 60°C and has a momentary contact function.
Checking distributor stock and pricing after the page loads.
Nidec LP2S-16S-W technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |