The M-22E10-050500 is a variable resistor with a wirewound construction, offering a resistance of 500 ohms with a 5% tolerance. It features a linear taper and 10 turns, making it suitable for applications requiring precise resistance adjustments. This component is designed for panel mounting and has a maximum power dissipation of 2 watts. The operating temperature range is from -40°C to 85°C, and it is lead-free compliant.
Nidec M-22E10-050500 technical specifications.
| Depth | 21mm |
| Diameter | 22mm |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| Series | M-22 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nidec M-22E10-050500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.