
3-turn conductive plastic potentiometer featuring a 10kΩ resistance with 20% tolerance. Designed for panel mounting, this general-purpose variable resistor offers a linear taper and a 3mm diameter shaft. Operating across a temperature range of -40°C to 85°C, it has a power rating of 19/100W and a temperature coefficient of 400ppm/°C. Termination is via solder connections.
Nidec MC1003-000-103 technical specifications.
| Diameter | 10mm |
| Height | 32.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Turns | 3 |
| Resistance | 10000R |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec MC1003-000-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
