5kR linear taper conductive plastic potentiometer with 20% tolerance. Features a 0.19W (190mW) maximum power dissipation and 3 turns. Panel mount design with solder termination, 10mm diameter, and a 0.65-inch actuator length. Operating temperature range from -40°C to 85°C.
Nidec MC1003-000-502 technical specifications.
| Actuator Diameter | 0.118inch |
| Actuator Length | 0.65inch |
| Diameter | 10mm |
| Height | 32.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Packaging | Bag |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | MC1003 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec MC1003-000-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.