The MCS221N-2017 is a DPDT slide switch with a maximum current rating of 0.2A at 30VDC and a maximum DC voltage rating of 30V. It features a top slide actuator style and PC pin termination. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It is designed for through hole mounting and has an electrical life of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Nidec MCS221N-2017 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.2@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.