Switch Slide ON OFF ON DP4T Top Slide Solder Panel Mount
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP4T |
| Switch Configuration | ON OFF ON |
| Actuator Style | Top Slide |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |