Switch Slide ON None ON 3PDT Top Slide PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Nidec MCS321N-1001 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.