Switch Slide ON ON ON 6P3T Top Slide PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Nidec MCS631PA-1001 technical specifications.
| Pole Throw Configuration | 6P3T |
| Switch Configuration | ON ON ON |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.