Switch Slide ON OFF ON 6P4T Top Slide PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Nidec MCS641P-1001 technical specifications.
| Pole Throw Configuration | 6P4T |
| Switch Configuration | ON OFF ON |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.