Switch Slide ON ON SP Top Slide 0.3A 10VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SP |
| Switch Configuration | ON ON |
| Max Current Rating | 0.3@10VDCA |
| Max DC Voltage Rating | 10V |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |