Switch Slide ON ON SPDT Top Slide 0.3A 12VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.3@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 5000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |