Switch Slide ON ON DPDT Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 5000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |