Nidec MFS201N-9-Z technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec MFS201N-9-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.