Switch Rotary DP5T 5 Slotted Shaft 0.5A 125VAC Miniature
Checking distributor stock and pricing after the page loads.
| Actuator Style | Slotted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.5@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |