This SPDT key switch features a flat key style with a maximum operating force of 2.94N and a 90-degree angle of throw. It has a maximum DC voltage rating of 20V and a maximum power rating of 0.4W at 20VDC. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Key Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Key Style | Flat Key |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Operating Force | 2.94N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |