Switch Key Lock ON None ON SPDT 90° Flat Key 20VDC 0.4VA 2.94N PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Key Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Key Style | Flat Key |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Operating Force | 2.94N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |