The PA-20-102V-U is a pressure sensor module with an accuracy of 0.5%. It features a module package and operates within a temperature range of -10°C to 60°C. The sensor is designed for vacuum pressure applications and can withstand a maximum pressure of -200PSI. It has a threaded port style and a cable termination. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -200PSI |
| Operating Pressure | -14.5PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| RoHS Compliant | No |
| Series | PA-20 |
| Termination | Cable |
| RoHS | Not Compliant |