The PA-20-302R-M-3M is a pressure sensor module with an accuracy of 0.5%. It features a module package with a threaded port style and is designed for cable termination. The sensor operates within a temperature range of -10°C to 60°C and can withstand a maximum pressure of 600PSI. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec PA-20-302R-M-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 600PSI |
| Mount | Cable |
| Operating Pressure | 43.51PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Compound |
| RoHS Compliant | No |
| Series | PA-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec PA-20-302R-M-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.