The PA-20-302R-U-3M is a pressure sensor module with an accuracy of 0.5%. It features a module package with a cable mount and operates within a temperature range of -10°C to 60°C. The sensor is designed to withstand a maximum pressure of 600PSI and an operating pressure of 43.51PSI. It provides an analog voltage output and has a threaded port style. The device is not RoHS compliant.
Nidec PA-20-302R-U-3M technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 600PSI |
| Mount | Cable |
| Operating Pressure | 43.51PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Compound |
| RoHS Compliant | No |
| Series | PA-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec PA-20-302R-U-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.