
Copal Electronics PG-100-103RP Digital Pressure Meter 1000kPa, Model PG-100
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 20mm |
| Length | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | PG-100 |
| Weight | 85g |
| Width | 60mm |
| RoHS | Not Compliant |