The PG-30-101R-P is a pressure sensor module with a PNP open collector output type, operating within a temperature range of -10°C to 50°C. It features a threaded port style and is designed to withstand a maximum pressure of 20PSI, with an operating pressure of 1.45PSI. The module is lead-free and suitable for use in environments where compound pressure is present.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec PG-30-101R-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 20PSI |
| Operating Pressure | 1.45PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PG-30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PG-30-101R-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.