Nidec PG-30-102R-N technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 200PSI |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Compound |
| Resistor Type | Potentiometer |
| Series | PG-30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PG-30-102R-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.