The PG-30-102R-P is a pressure sensor with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a threaded port style and a compound pressure type. The sensor is designed for use in environments with a maximum pressure of 200PSI and is part of the PG-30 series. It has a cable termination and is suitable for use in a variety of applications.
Nidec PG-30-102R-P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 200PSI |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PG-30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PG-30-102R-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.