This pressure sensor features a stainless steel package with a stud mount, rated for operation in pressures from 0 to 100kPa. It has an accuracy of ±2 and a response time of 2. The sensor operates within a temperature range of -10 to 50 degrees Celsius and is rated for use in environments with IP65 protection. The maximum output current is 20 and the typical operating supply voltage is 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
Nidec PG-75-102G-NAR1B technical specifications.
| Package Length (mm) | 73.5 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.