This stainless steel pressure sensor features a stud mounting type and operates within a pressure range of 0 to 100kPa. It has an accuracy of ±2% and an operating temperature range of -10 to 50°C. The sensor is rated for use in IP65 environments and can measure pressure in gas and liquid media. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Nidec PG-75-102G-PAR2B technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-102G-PAR2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.