This pressure sensor features a stainless steel package with a stud mounting type, suitable for gage pressure measurements. It operates within a pressure range of -100kPa to 100kPa and has a maximum overload pressure of 200kPa. The device is accurate to ±2% and has a response time of 2 seconds. It can be powered with a supply voltage between 10.8V and 30V, with typical operating voltages of 12V, 15V, 18V, or 24V. The sensor is rated IP65 and can measure both gas and liquid media.
Nidec PG-75-102R-NVR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | -100kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-102R-NVR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.