This stainless steel pressure sensor features a gage pressure type with an accuracy of ±2%. It operates within a temperature range of -10°C to 50°C and can withstand pressures from 0kPa to 1000kPa, with a maximum overload pressure of 2000kPa. The sensor is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 73.5 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |