This pressure sensor features a stainless steel package with a stud mounting type, suitable for industrial applications. It has a gage pressure type and an operating pressure range of 0 to 1000kPa. The sensor offers an accuracy of ±2% and operates within a temperature range of -10 to 50°C. It is rated for IP65 and can be used with gas or liquid media.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec PG-75-103G-NAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec PG-75-103G-NAR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-103G-NAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.