This pressure sensor from Nidec features a stainless steel package with a stud mounting type, suitable for industrial applications. It offers a gage pressure type with an accuracy of ±2% and operates within a temperature range of -10°C to 50°C. The sensor can withstand pressures from 0kPa to 1000kPa and up to 2000kPa overload pressure. It has an IP65 rating and is compatible with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec PG-75-103G-NVR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec PG-75-103G-NVR1 technical specifications.
| Package Length (mm) | 73.5 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-103G-NVR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.