This pressure sensor features a stainless steel package with a stud mounting type, suitable for industrial applications. It has a gage pressure type and operates within a pressure range of 0 to 1000 kPa. The device offers an accuracy of ±2% and a response time of 2 ms. It can withstand a maximum overload pressure of 2000 kPa and has an IP65 rating for dust and water protection. The sensor is designed to operate within a temperature range of -10 to 50°C and can be powered with a supply voltage between 10.8 and 30 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec PG-75-103G-PAR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 73.5 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-103G-PAR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.