This stainless steel pressure sensor features a stud mounting type and operates within a pressure range of 0 to 1000 kPa. It boasts an accuracy of ±2% and an operating temperature range of -10 to 50°C. The sensor is designed to withstand a maximum overload pressure of 2000 kPa and is rated IP65 for protection against solid particles and water jets. It can operate with a supply voltage between 10.8 and 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts.
Sign in to ask questions about the Nidec PG-75-103G-PAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec PG-75-103G-PAR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-103G-PAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.